
EGPA630ELL182MM40S | |
|---|---|
DigiKey Part Number | EGPA630ELL182MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA630ELL182MM40S |
Description | CAP ALUM 1800UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA630ELL182MM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.926 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.21 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,34804 € | 587,01 € |
| Unit Price without VAT: | 2,34804 € |
|---|---|
| Unit Price with VAT: | 2,79417 € |

