
EGPA630ELL102MM25S | |
|---|---|
DigiKey Part Number | 565-EGPA630ELL102MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA630ELL102MM25S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 49mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA630ELL102MM25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.368 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,03800 € | 30,38 € |
| 50 | 2,46700 € | 123,35 € |
| 250 | 2,09512 € | 523,78 € |
| 500 | 1,97816 € | 989,08 € |
| 1.000 | 1,88104 € | 1.881,04 € |
| 2.500 | 1,77749 € | 4.443,73 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

