
EGPA630ELL102ML35S | |
|---|---|
DigiKey Part Number | 565-3404-ND |
Manufacturer | |
Manufacturer Product Number | EGPA630ELL102ML35S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA630ELL102ML35S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.548 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.58 A @ 100 kHz |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,58700 € | 25,87 € |
| 50 | 2,08740 € | 104,37 € |
| 250 | 1,76156 € | 440,39 € |
| 500 | 1,65908 € | 829,54 € |
| 1.000 | 1,57397 € | 1.573,97 € |
| 2.500 | 1,48322 € | 3.708,05 € |
| 5.000 | 1,42799 € | 7.139,95 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

