1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA500ELL182MM30S

DigiKey Part Number
565-3403-ND
Manufacturer
Manufacturer Product Number
EGPA500ELL182MM30S
Description
CAP ALUM 1800UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA500ELL182MM30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.884 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.240" (31.50mm)
ESR (Equivalent Series Resistance)
26mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,38000 €23,80 €
501,91360 €95,68 €
2501,60956 €402,39 €
5001,51390 €756,95 €
1.0001,43447 €1.434,47 €
2.5001,34976 €3.374,40 €
5.0001,29820 €6.491,00 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €