
EGPA500ELL102ML25S | |
|---|---|
DigiKey Part Number | 565-3400-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL102ML25S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA500ELL102ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.572 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.62 A @ 100 kHz | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,74400 € | 17,44 € |
| 50 | 1,38420 € | 69,21 € |
| 250 | 1,14972 € | 287,43 € |
| 500 | 1,07588 € | 537,94 € |
| 1.000 | 1,01458 € | 1.014,58 € |
| 2.500 | 0,94918 € | 2.372,95 € |
| 5.000 | 0,90937 € | 4.546,85 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

