
EGPA350ELL272MM30S | |
|---|---|
DigiKey Part Number | 565-EGPA350ELL272MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL272MM30S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA350ELL272MM30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5425 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,37200 € | 23,72 € |
| 50 | 1,90720 € | 95,36 € |
| 250 | 1,60400 € | 401,00 € |
| 500 | 1,50858 € | 754,29 € |
| 1.000 | 1,42937 € | 1.429,37 € |
| 2.500 | 1,34489 € | 3.362,22 € |
| 5.000 | 1,29346 € | 6.467,30 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

