
EGPA250ELL472MU40S | |
|---|---|
DigiKey Part Number | 565-EGPA250ELL472MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA250ELL472MU40S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.1705 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.73 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,14700 € | 31,47 € |
| 50 | 2,55960 € | 127,98 € |
| 250 | 2,17676 € | 544,19 € |
| 500 | 2,05634 € | 1.028,17 € |
| 1.000 | 1,95636 € | 1.956,36 € |
| 2.500 | 1,84977 € | 4.624,43 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

