GPA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA250ELL332MK40S

DigiKey Part Number
565-3378-ND
Manufacturer
Manufacturer Product Number
EGPA250ELL332MK40S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA250ELL332MK40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
21mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.505 A @ 120 Hz
Ripple Current @ High Frequency
3.34 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,08400 €20,84 €
501,66840 €83,42 €
1001,53720 €153,72 €
5001,31170 €655,85 €
1.0001,24079 €1.240,79 €
2.5001,16518 €2.912,95 €
5.0001,13379 €5.668,95 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €