Upgrade
Upgrade
Upgrade
Parametric Equivalent

EGPA250ELL272MM20S | |
|---|---|
DigiKey Part Number | 565-3381-ND |
Manufacturer | |
Manufacturer Product Number | EGPA250ELL272MM20S |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 32mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA250ELL272MM20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8675 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1E272S | Panasonic Industry | 269 | P14920-ND | 3,84000 € | Upgrade |
| MAL214656272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4478PHBK-ND | 1,77400 € | Upgrade |
| MAL214666272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666272E3-ND | 1,80597 € | Upgrade |
| UBY1V272MHL6 | Nichicon | 0 | UBY1V272MHL6-ND | 1,16525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85060 € | 212,65 € |
| Unit Price without VAT: | 0,85060 € |
|---|---|
| Unit Price with VAT: | 1,01221 € |





