
EGPA101ELL751MM40S | |
|---|---|
DigiKey Part Number | 565-3429-ND |
Manufacturer | |
Manufacturer Product Number | EGPA101ELL751MM40S |
Description | CAP ALUM 750UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA101ELL751MM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.728 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,36000 € | 53,60 € |
| 50 | 4,45380 € | 222,69 € |
| 250 | 3,86376 € | 965,94 € |
| 500 | 3,67826 € | 1.839,13 € |
| 1.000 | 3,52428 € | 3.524,28 € |
| 2.500 | 3,38568 € | 8.464,20 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

