
EGPA101ELL621MM35S | |
|---|---|
DigiKey Part Number | 565-3428-ND |
Manufacturer | |
Manufacturer Product Number | EGPA101ELL621MM35S |
Description | CAP ALUM 620UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 620 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA101ELL621MM35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.614 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.69 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,64100 € | 46,41 € |
| 50 | 3,83380 € | 191,69 € |
| 250 | 3,30860 € | 827,15 € |
| 500 | 3,14342 € | 1.571,71 € |
| 1.000 | 3,00633 € | 3.006,33 € |
| 2.500 | 2,86018 € | 7.150,45 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

