510 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA101ELL511MM30S

DigiKey Part Number
565-3427-ND
Manufacturer
Manufacturer Product Number
EGPA101ELL511MM30S
Description
CAP ALUM 510UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
510 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA101ELL511MM30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
54mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.205 A @ 120 Hz
Ripple Current @ High Frequency
2.41 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,25500 €32,55 €
502,64900 €132,45 €
2502,25464 €563,66 €
5002,13058 €1.065,29 €
1.0002,02760 €2.027,60 €
2.5001,91780 €4.794,50 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €