
EGPA101ELL471ML35S | |
|---|---|
DigiKey Part Number | 565-3423-ND |
Manufacturer | |
Manufacturer Product Number | EGPA101ELL471ML35S |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA101ELL471ML35S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,97900 € | 29,79 € |
| 50 | 2,41720 € | 120,86 € |
| 100 | 2,24030 € | 224,03 € |
| 500 | 1,93620 € | 968,10 € |
| 1.000 | 1,84063 € | 1.840,63 € |
| 2.500 | 1,73872 € | 4.346,80 € |
| 5.000 | 1,67769 € | 8.388,45 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

