33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFL-100ELL330ME05D

DigiKey Part Number
565-4384-ND
Manufacturer
Manufacturer Product Number
EFL-100ELL330ME05D
Description
CAP ALUM 33UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
22.8 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
57 mA @ 100 kHz
Part Status
Obsolete
Impedance
3.1 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.236" (6.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.