
E93E551VNT821MC80U | |
|---|---|
DigiKey Part Number | 565-E93E551VNT821MC80U-ND |
Manufacturer | |
Manufacturer Product Number | E93E551VNT821MC80U |
Description | CAP ALUM 820UF 20% 550V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 121mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 6.006 A @ 100 kHz |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 3.248" (82.50mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 5 Lead |

