MFR Recommended

E92X451VSN561MA65U | |
|---|---|
DigiKey Part Number | 565-E92X451VSN561MA65U-ND |
Manufacturer | |
Manufacturer Product Number | E92X451VSN561MA65U |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 6.292 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.657" (67.50mm) |
ESR (Equivalent Series Resistance) 138mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHU451VSN571MQ55S | Chemi-Con | 0 | 565-ELHU451VSN571MQ55S-ND | 19,42000 € | MFR Recommended |


