Parametric Equivalent
Parametric Equivalent

E92L401VND122MB80U | |
|---|---|
DigiKey Part Number | 565-E92L401VND122MB80U-ND |
Manufacturer | |
Manufacturer Product Number | E92L401VND122MB80U |
Description | CAP ALUM 1.2MF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 83mOhm @ 120Hz 10000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.295 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.248" (82.50mm) |
ESR (Equivalent Series Resistance) 83mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E92X401VND122MB80U | Chemi-Con | 0 | 565-E92X401VND122MB80U-ND | 8,86781 € | Parametric Equivalent |
| ALC70E122EL450 | KEMET | 0 | 399-ALC70E122EL450-ND | 10,49682 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 8,76859 € | 561,19 € |
| Unit Price without VAT: | 8,76859 € |
|---|---|
| Unit Price with VAT: | 10,43462 € |


