
E92L351VND102MA65U | |
|---|---|
DigiKey Part Number | 565-E92L351VND102MA65U-ND |
Manufacturer | |
Manufacturer Product Number | E92L351VND102MA65U |
Description | CAP ALUM 1MF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 100mOhm @ 120Hz 10000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.436 A @ 100 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.657" (67.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,72720 € | 672,72 € |
| Unit Price without VAT: | 6,72720 € |
|---|---|
| Unit Price with VAT: | 8,00537 € |

