MFR Recommended

E92F451VSN681MA65U | |
|---|---|
DigiKey Part Number | 565-E92F451VSN681MA65U-ND |
Manufacturer | |
Manufacturer Product Number | E92F451VSN681MA65U |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.9 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 7.007 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.417" (36.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451VSN691MR45Z | Chemi-Con | 343 | 565-EKHE451VSN691MR45Z-ND | 21,18000 € | MFR Recommended |


