Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

E91F401VSN331MA40T | |
|---|---|
DigiKey Part Number | E91F401VSN331MA40T-ND |
Manufacturer | |
Manufacturer Product Number | E91F401VSN331MA40T |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.717 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.673" (42.50mm) |
ESR (Equivalent Series Resistance) 265mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS501VSN331MA40S | Chemi-Con | 347 | 565-ELHS501VSN331MA40S-ND | 19,34000 € | Upgrade |
| ELXM421VSN331MA40S | Chemi-Con | 0 | ELXM421VSN331MA40S-ND | 4,42035 € | Upgrade |
| ETXH451VSN331MA40S | Chemi-Con | 0 | 565-4458-ND | 6,77000 € | Upgrade |
| 337LMX400M2EF | CORNELL DUBILIER KNOWLES | 0 | 337LMX400M2EF-ND | 5,88695 € | Direct |
| B43505C9337M000 | TDK | 128 | 495-6139-ND | 15,71000 € | Direct |






