MFR Recommended

E91D201VSN222MA65U | |
|---|---|
DigiKey Part Number | 565-E91D201VSN222MA65U-ND |
Manufacturer | |
Manufacturer Product Number | E91D201VSN222MA65U |
Description | CAP ALUM 2.2MF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 54mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.657" (67.50mm) |
ESR (Equivalent Series Resistance) 54mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ201VSN222MA45S | Chemi-Con | 146 | 565-EKMQ201VSN222MA45S-ND | 14,84000 € | MFR Recommended |


