
E37X451CPN222MDA5U | |
|---|---|
DigiKey Part Number | 565-E37X451CPN222MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37X451CPN222MDA5U |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 44mOhm @ 120Hz 15000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 9.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.972 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.173" (106.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| 20 | 30,03950 € | 600,79 € |
| 60 | 27,83550 € | 1.670,13 € |
| 100 | 27,01220 € | 2.701,22 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 48,40920 € |

