Direct

E37X351CPN332MDA5M | |
|---|---|
DigiKey Part Number | E37X351CPN332MDA5M-ND |
Manufacturer | |
Manufacturer Product Number | E37X351CPN332MDA5M |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.1 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 15.651 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37X351CPN332MDA5U | Chemi-Con | 0 | 565-E37X351CPN332MDA5U-ND | 44,65000 € | Direct |


