
E37X351CPN183MFM9U | |
|---|---|
DigiKey Part Number | 565-E37X351CPN183MFM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37X351CPN183MFM9U |
Description | CAP ALUM 18000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 15000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 38.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 42.441 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.661" (220.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 6mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,63000 € | 110,63 € |
| 10 | 91,10000 € | 911,00 € |
| 50 | 83,38700 € | 4.169,35 € |
| Unit Price without VAT: | 110,63000 € |
|---|---|
| Unit Price with VAT: | 131,64970 € |

