
E37L501CPS222MDA5U | |
|---|---|
DigiKey Part Number | 565-E37L501CPS222MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L501CPS222MDA5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12.831 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| 20 | 41,43100 € | 828,62 € |
| 60 | 38,77167 € | 2.326,30 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |

