Parametric Equivalent

E37L501CPN272MDD0M | |
|---|---|
DigiKey Part Number | E37L501CPN272MDD0M-ND |
Manufacturer | |
Manufacturer Product Number | E37L501CPN272MDD0M |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 32.853 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.157" (131.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

