
E37L451CSN922MFF5U | |
|---|---|
DigiKey Part Number | 565-E37L451CSN922MFF5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L451CSN922MFF5U |
Description | CAP ALUM 9.2MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 6.102" (155.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,67200 € | 363,36 € |
| Unit Price without VAT: | 72,67200 € |
|---|---|
| Unit Price with VAT: | 86,47968 € |

