New Product
5.6 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37L451CPS562MFB7U

DigiKey Part Number
565-E37L451CPS562MFB7U-ND
Manufacturer
Manufacturer Product Number
E37L451CPS562MFB7U
Description
SCREW TERMINAL CAPCITOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 A @ 120 Hz
Ripple Current @ High Frequency
25.38 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.504" Dia (89.00mm)
Height - Seated (Max)
4.646" (118.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,34000 €76,34 €
1061,83100 €618,31 €
5056,89120 €2.844,56 €
Unit Price without VAT:76,34000 €
Unit Price with VAT:90,84460 €