Parametric Equivalent

E37L451CPN332ME92M | |
|---|---|
DigiKey Part Number | E37L451CPN332ME92M-ND |
Manufacturer | |
Manufacturer Product Number | E37L451CPN332ME92M |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.6 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 16.356 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.661" (93.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37X451CPN332ME92U | Chemi-Con | 0 | 565-E37X451CPN332ME92U-ND | 47,27000 € | Parametric Equivalent |

