
E37L451CPN103MEM9M | |
|---|---|
DigiKey Part Number | E37L451CPN103MEM9M-ND |
Manufacturer | |
Manufacturer Product Number | E37L451CPN103MEM9M |
Description | CAP ALUM 10000UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 39.198 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 8.661" (220.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

