
E37L421CPN472MDE3M | |
|---|---|
DigiKey Part Number | E37L421CPN472MDE3M-ND |
Manufacturer | |
Manufacturer Product Number | E37L421CPN472MDE3M |
Description | CAP ALUM 4700UF 20% 420V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.9 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 21.009 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 420 V | Height - Seated (Max) 5.669" (144.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

