
E37L421CLN522MEE3U | |
|---|---|
DigiKey Part Number | 565-E37L421CLN522MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37L421CLN522MEE3U |
Description | CAP ALUM 5.2MF 20% 420V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.2 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 40,16188 € | 642,59 € |
| Unit Price without VAT: | 40,16188 € |
|---|---|
| Unit Price with VAT: | 47,79264 € |

