
E37L401CPS332MDA5U | |
|---|---|
DigiKey Part Number | 565-E37L401CPS332MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L401CPS332MDA5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.792 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,92000 € | 56,92 € |
| 20 | 43,00950 € | 860,19 € |
| 60 | 40,13050 € | 2.407,83 € |
| 100 | 39,05520 € | 3.905,52 € |
| Unit Price without VAT: | 56,92000 € |
|---|---|
| Unit Price with VAT: | 67,73480 € |

