
E37L401CPS123MEM9U | |
|---|---|
DigiKey Part Number | 565-E37L401CPS123MEM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37L401CPS123MEM9U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 42.864 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 8.661" (220.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,21000 € | 105,21 € |
| 18 | 83,21722 € | 1.497,91 € |
| 54 | 78,74130 € | 4.252,03 € |
| Unit Price without VAT: | 105,21000 € |
|---|---|
| Unit Price with VAT: | 125,19990 € |

