Parametric Equivalent

E37L401CPS103MEJ1U | |
|---|---|
DigiKey Part Number | 565-E37L401CPS103MEJ1U-ND |
Manufacturer | |
Manufacturer Product Number | E37L401CPS103MEJ1U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 25.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 36.378 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 7.165" (182.00mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36L451CRS103MEH0U | Chemi-Con | 0 | 565-E36L451CRS103MEH0U-ND | 69,68222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,17000 € | 85,17 € |
| 16 | 67,17063 € | 1.074,73 € |
| 64 | 64,52141 € | 4.129,37 € |
| Unit Price without VAT: | 85,17000 € |
|---|---|
| Unit Price with VAT: | 101,35230 € |


