
E37L401CJS152MC79U | |
|---|---|
DigiKey Part Number | 565-E37L401CJS152MC79U-ND |
Manufacturer | |
Manufacturer Product Number | E37L401CJS152MC79U |
Description | CAP ALUM 1.5MF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 1.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.874" (22.20mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 13000 Hrs @ 85°C |

