
E37L351CPS822MEE3U | |
|---|---|
DigiKey Part Number | 565-E37L351CPS822MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37L351CPS822MEE3U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 30.033 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.669" (144.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,13000 € | 76,13 € |
| 16 | 59,51875 € | 952,30 € |
| 64 | 54,84266 € | 3.509,93 € |
| 112 | 54,32545 € | 6.084,45 € |
| Unit Price without VAT: | 76,13000 € |
|---|---|
| Unit Price with VAT: | 90,59470 € |

