
E37L351CPS472ME92U | |
|---|---|
DigiKey Part Number | 565-E37L351CPS472ME92U-ND |
Manufacturer | |
Manufacturer Product Number | E37L351CPS472ME92U |
Description | CAP ALUM 4.7MF 20% 350V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 13000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 19.5 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.661" (93.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,38000 € | 45,38 € |
| 16 | 34,35125 € | 549,62 € |
| 64 | 31,24438 € | 1.999,64 € |
| 112 | 30,28339 € | 3.391,74 € |
| Unit Price without VAT: | 45,38000 € |
|---|---|
| Unit Price with VAT: | 54,00220 € |

