Parametric Equivalent
Parametric Equivalent

E37L351CPS123MFF5U | |
|---|---|
DigiKey Part Number | 565-E37L351CPS123MFF5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L351CPS123MFF5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 40.89 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 6.142" (156.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37L351CPS123MFE3U | Chemi-Con | 0 | 565-E37L351CPS123MFE3U-ND | 92,10000 € | Parametric Equivalent |
| E37L401CPS123MFF5U | Chemi-Con | 0 | 565-E37L401CPS123MFF5U-ND | 97,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,14000 € | 97,14 € |
| 10 | 79,62500 € | 796,25 € |
| 50 | 75,01120 € | 3.750,56 € |
| Unit Price without VAT: | 97,14000 € |
|---|---|
| Unit Price with VAT: | 115,59660 € |


