Parametric Equivalent

E37L351CPN153MFK0M | |
|---|---|
DigiKey Part Number | E37L351CPN153MFK0M-ND |
Manufacturer | |
Manufacturer Product Number | E37L351CPN153MFK0M |
Description | CAP ALUM 15000UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 15000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 49.35 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 7.520" (191.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37X351CPN153MFK0U | Chemi-Con | 0 | 565-E37X351CPN153MFK0U-ND | 104,64000 € | Parametric Equivalent |

