
E37L351CPN123MEJ1M | |
|---|---|
DigiKey Part Number | E37L351CPN123MEJ1M-ND |
Manufacturer | |
Manufacturer Product Number | E37L351CPN123MEJ1M |
Description | CAP ALUM 12000UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 12000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 28.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 39.762 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 350 V | Height - Seated (Max) 7.165" (182.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

