
E37L251CDS482QDA5U | |
|---|---|
DigiKey Part Number | 565-E37L251CDS482QDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L251CDS482QDA5U |
Description | CAP ALUM 4.8MF 250V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.8 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.173" (106.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,91100 € | 498,22 € |
| Unit Price without VAT: | 24,91100 € |
|---|---|
| Unit Price with VAT: | 29,64409 € |

