Image for E37F501CPN332MDD0U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F501CPN332MDD0U

DigiKey Part Number
565-E37F501CPN332MDD0U-ND
Manufacturer
Manufacturer Product Number
E37F501CPN332MDD0U
Description
CAP ALUM 3300UF 20% 500V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11.7 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
16.497 A @ 10 kHz
Capacitance
Lead Spacing
1.126" (28.60mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
500 V
Height - Seated (Max)
5.157" (131.00mm)
ESR (Equivalent Series Resistance)
32mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,52000 €51,52 €
2038,67550 €773,51 €
6036,01500 €2.160,90 €
10035,02110 €3.502,11 €
Manufacturers Standard Package
Unit Price without VAT:51,52000 €
Unit Price with VAT:61,30880 €