
E37F501CPN272MDB7U | |
|---|---|
DigiKey Part Number | 565-E37F501CPN272MDB7U-ND |
Manufacturer | |
Manufacturer Product Number | E37F501CPN272MDB7U |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 14.805 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,01000 € | 47,01 € |
| 20 | 35,06500 € | 701,30 € |
| 60 | 32,59133 € | 1.955,48 € |
| 100 | 31,66760 € | 3.166,76 € |
| Unit Price without VAT: | 47,01000 € |
|---|---|
| Unit Price with VAT: | 55,94190 € |

