
E37F451HPN272MCD0M | |
|---|---|
DigiKey Part Number | E37F451HPN272MCD0M-ND |
Manufacturer | |
Manufacturer Product Number | E37F451HPN272MCD0M |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.1 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 14.241 A @ 10 kHz |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.157" (131.00mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

