
E37F451CSN822MFE3U | |
|---|---|
DigiKey Part Number | 565-E37F451CSN822MFE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37F451CSN822MFE3U |
Description | CAP ALUM 8.2MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 34 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.630" (143.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 62,12800 € | 310,64 € |
| Unit Price without VAT: | 62,12800 € |
|---|---|
| Unit Price with VAT: | 73,93232 € |

