
E37F421CPN183MFM9M | |
|---|---|
DigiKey Part Number | E37F421CPN183MFM9M-ND |
Manufacturer | |
Manufacturer Product Number | E37F421CPN183MFM9M |
Description | CAP ALUM 18000UF 20% 420V SCREW |
Customer Reference | |
Detailed Description | 18000 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 59.502 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 8.661" (220.00mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

