Parametric Equivalent

E37F401CPN682MFA5U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN682MFA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN682MFA5U |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 29.892 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F451CPN682MFA5U | Chemi-Con | 0 | 565-E37F451CPN682MFA5U-ND | 77,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,99000 € | 65,99 € |
| 10 | 52,95700 € | 529,57 € |
| 64 | 46,96797 € | 3.005,95 € |
| 128 | 46,05117 € | 5.894,55 € |
| Unit Price without VAT: | 65,99000 € |
|---|---|
| Unit Price with VAT: | 78,52810 € |

