Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F401CPN562MEB7U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN562MEB7U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN562MEB7U |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 25.944 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F451CPN562MEB7U | Chemi-Con | 0 | 565-E37F451CPN562MEB7U-ND | 61,96000 € | Parametric Equivalent |
| LNC2G562MSEH | Nichicon | 8 | 493-8778-ND | 69,60000 € | Direct |
| LNC2G562MSEHBB | Nichicon | 0 | LNC2G562MSEHBB-ND | 45,19533 € | Direct |
| LNC2G562MSEHBN | Nichicon | 0 | LNC2G562MSEHBN-ND | 47,45533 € | Direct |
| LNC2G562MTEH | Nichicon | 0 | LNC2G562MTEH-ND | 45,19533 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,32000 € | 60,32 € |
| 16 | 46,48875 € | 743,82 € |
| 64 | 42,59484 € | 2.726,07 € |
| 112 | 41,48446 € | 4.646,26 € |
| Unit Price without VAT: | 60,32000 € |
|---|---|
| Unit Price with VAT: | 71,78080 € |



