Direct
Direct
Direct
Direct

E37F401CPN562MEA5U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN562MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN562MEA5U |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 23.124 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G562MSEH | Nichicon | 7 | 493-8778-ND | 69,60000 € | Direct |
| LNC2G562MSEHBB | Nichicon | 0 | LNC2G562MSEHBB-ND | 45,19533 € | Direct |
| LNC2G562MSEHBN | Nichicon | 0 | LNC2G562MSEHBN-ND | 47,45533 € | Direct |
| LNC2G562MTEH | Nichicon | 0 | LNC2G562MTEH-ND | 45,19533 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,16000 € | 55,16 € |
| 16 | 42,27375 € | 676,38 € |
| 64 | 38,64594 € | 2.473,34 € |
| 112 | 37,52402 € | 4.202,69 € |
| Unit Price without VAT: | 55,16000 € |
|---|---|
| Unit Price with VAT: | 65,64040 € |


